



142146-75 | |
|---|---|
DigiKey Part Number | ACX1317-ND |
Manufacturer | |
Manufacturer Product Number | 142146-75 |
Description | CONN MINI SMB JACK R/A 75OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Jack, Male Pin 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Insertion Loss 0.6dB |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB7H-J-P-H-RA-TH1 | Samtec Inc. | 217 | SAM9952-ND | ¥75.09000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.47000 | ¥80.47 |
| 10 | ¥68.40100 | ¥684.01 |
| 25 | ¥64.11560 | ¥1,602.89 |
| 50 | ¥61.05400 | ¥3,052.70 |
| 100 | ¥58.13970 | ¥5,813.97 |
| 300 | ¥53.80570 | ¥16,141.71 |
| 500 | ¥51.90216 | ¥25,951.08 |
| 1,000 | ¥49.42762 | ¥49,427.62 |









