B-040-20-N | ||
---|---|---|
DigiKey Part Number | A125989-ND | |
Manufacturer | ||
Manufacturer Product Number | B-040-20-N | |
Description | SLDR SLEEVE WIRE-PIN 0.175" BLU | |
Customer Reference | ||
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.175" (4.45mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Pin | |
Diameter | 0.175" (4.45mm) | |
Length | 1.180" (29.97mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.39000 | ¥73.39 |
10 | ¥66.07700 | ¥660.77 |
100 | ¥59.05560 | ¥5,905.56 |
1,000 | ¥43.73316 | ¥43,733.16 |