B-020-24-N | ||
---|---|---|
DigiKey Part Number | B-020-24-N-ND | |
Manufacturer | ||
Manufacturer Product Number | B-020-24-N | |
Description | SLDR SLEEVE WIRE-PIN 0.250" BLU | |
Customer Reference | ||
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.250" (6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Pin | |
Diameter | 0.250" (6.35mm) | |
Length | 1.260" (32.00mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |