9154853001 | ||
---|---|---|
DigiKey Part Number | 844-9154853001-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 9154853001 | |
Description | FLT0111-0.50-0 FEET | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG Hook-Up Wire 19/0.0075" Black 600V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0075" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.046" (1.17mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 16404.0' (5000.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.31000 | ¥9.31 |
3 | ¥8.60333 | ¥25.81 |
5 | ¥8.26000 | ¥41.30 |
7 | ¥8.07714 | ¥56.54 |
10 | ¥7.85400 | ¥78.54 |
25 | ¥7.38040 | ¥184.51 |
50 | ¥7.01320 | ¥350.66 |
100 | ¥6.68300 | ¥668.30 |