82A0111-22-9 | |
---|---|
DigiKey Part Number | A132418-01-ND |
Manufacturer | |
Manufacturer Product Number | 82A0111-22-9 |
Description | HOOK-UP STRND 22AWG WHITE 1' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 154/44 White 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 154/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
2 | ¥0.42500 | ¥0.85 |
3 | ¥0.28333 | ¥0.85 |
5 | ¥0.17000 | ¥0.85 |
7 | ¥0.12143 | ¥0.85 |
10 | ¥0.08500 | ¥0.85 |
25 | ¥0.03400 | ¥0.85 |
50 | ¥0.02200 | ¥1.10 |