82A0111-22-9 | ||
---|---|---|
DigiKey Part Number | A132418-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 82A0111-22-9 | |
Description | HOOK-UP STRND 22AWG WHITE 1=1FT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire 154/44 White 600V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 154/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.81000 | ¥25.81 |
3 | ¥23.89667 | ¥71.69 |
5 | ¥23.03800 | ¥115.19 |
7 | ¥22.50143 | ¥157.51 |
10 | ¥21.97200 | ¥219.72 |
25 | ¥20.59400 | ¥514.85 |
50 | ¥19.53280 | ¥976.64 |
100 | ¥18.57720 | ¥1,857.72 |