7824E0422-9X | ||
---|---|---|
DigiKey Part Number | A132406-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 7824E0422-9X | |
Description | COAX CABLE-HIGH PERFO 100' | |
Customer Reference | ||
Detailed Description | Twinaxial Cable 24 AWG 100.0' (30.48m) 78 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Braid | |
Impedance | 78 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.047" (1.19mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 74 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |