7824E0422-9X | ||
---|---|---|
DigiKey Part Number | A132406-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 7824E0422-9X | |
Description | COAX CABLE-HIGH PERFO FEET | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 78 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Braid | |
Impedance | 78 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.047" (1.19mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 74 | |
Operating Temperature | - | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.07000 | ¥86.07 |
3 | ¥79.28333 | ¥237.85 |
5 | ¥76.49200 | ¥382.46 |
7 | ¥74.90286 | ¥524.32 |
10 | ¥72.91500 | ¥729.15 |
25 | ¥68.53320 | ¥1,713.33 |
50 | ¥64.94500 | ¥3,247.25 |
100 | ¥62.15650 | ¥6,215.65 |