7522D5311-0 | ||
---|---|---|
DigiKey Part Number | A132404-50-ND | |
Manufacturer | ||
Manufacturer Product Number | 7522D5311-0 | |
Description | COAX CABLE-STANDARD P 50' | |
Customer Reference | ||
Detailed Description | Triaxial Cable 22 AWG 50.0' (15.24m) 75 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Triaxial | |
Cable Group | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Jacket (Insulation) Material | Thermorad® | |
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Double Braid | |
Impedance | 75 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.140" (3.56mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 79 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,210.47000 | ¥4,210.47 |
3 | ¥3,895.25000 | ¥11,685.75 |