7522D5311-0 | ||
---|---|---|
DigiKey Part Number | A132404-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 7522D5311-0 | |
Description | COAX CABLE-STANDARD P FEET | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Triaxial Cable 22 AWG Enter Number of Feet in Order Quantity 75 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Triaxial | |
Cable Group | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Jacket (Insulation) Material | Thermorad® | |
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Double Braid | |
Impedance | 75 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.140" (3.56mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 79 | |
Operating Temperature | - | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Cheminax RF Coaxial Cables and RF Connectors |
PCN Design/Specification | |
HTML Datasheet | 7522D5311 Drawing |
Product Drawings | 7522D5311 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.51000 | ¥104.51 |
3 | ¥96.42667 | ¥289.28 |
5 | ¥92.88200 | ¥464.41 |
7 | ¥90.84429 | ¥635.91 |
10 | ¥88.81100 | ¥888.11 |
25 | ¥83.23240 | ¥2,080.81 |
50 | ¥79.17040 | ¥3,958.52 |
100 | ¥75.11040 | ¥7,511.04 |
Attribute | Description |
---|---|
Other Names | 7522D5311-0-ND A132404 A132404-MS A132404-ND A132404-MS-ND A132404-DS 445818-000 |
Standard Package | 1 |