55PC0211-6-9CS2502 | ||
---|---|---|
DigiKey Part Number | A141510-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 55PC0211-6-9CS2502 | |
Description | HOOK-UP DL STRND 6AWG WHT 1' | |
Customer Reference | ||
Detailed Description | 6 AWG Hook-Up, Dual Wall Wire 133/27 White 600V 1.00' (0.30m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |