55A8081-18-9 | |
---|---|
DigiKey Part Number | A132261-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A8081-18-9 |
Description | CABLE 2COND 18AWG WHITE FEET |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Alumel, Chromel | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | Flame Retardant | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.52000 | ¥173.52 |
3 | ¥160.06333 | ¥480.19 |
5 | ¥154.17200 | ¥770.86 |
7 | ¥150.81143 | ¥1,055.68 |
10 | ¥147.44200 | ¥1,474.42 |
25 | ¥138.17000 | ¥3,454.25 |
50 | ¥131.43060 | ¥6,571.53 |
100 | ¥124.69130 | ¥12,469.13 |