2102061-2 | ||
---|---|---|
DigiKey Part Number | A101534TR-ND - Tape & Reel (TR) A101534CT-ND - Cut Tape (CT) A101534DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2102061-2 | |
Description | CONN RCPT 114POS 0.05 GOLD SMD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2102061-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 6 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insulation Color | Natural | |
Insulation Height | 0.236" (6.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 10mm | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC | |
Applications | General Purpose, Military | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥434.23793 | ¥195,407.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.26000 | ¥512.26 |
10 | ¥470.10800 | ¥4,701.08 |
25 | ¥452.02240 | ¥11,300.56 |
50 | ¥436.95620 | ¥21,847.81 |
100 | ¥412.84800 | ¥41,284.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.79000 | ¥387.79 |
10 | ¥355.84300 | ¥3,558.43 |
25 | ¥342.15880 | ¥8,553.97 |
50 | ¥330.75280 | ¥16,537.64 |
100 | ¥312.50460 | ¥31,250.46 |