202D142-25-0 | ||
---|---|---|
DigiKey Part Number | 202D142-25-0-ND A104816-ND | |
Manufacturer | ||
Manufacturer Product Number | 202D142-25-0 | |
Description | HEATSHRINK BOOT SZ42 BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot Black 42 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.701" (17.81mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.283" (7.19mm) | |
Large Recovered Length | 1.390" (35.31mm) | |
Small Recovered Length | 0.965" (24.51mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.630" (66.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥139.37610 | ¥55,750.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.19000 | ¥188.19 |
10 | ¥164.81000 | ¥1,648.10 |
100 | ¥147.51460 | ¥14,751.46 |