1996706-1 | ||
---|---|---|
DigiKey Part Number | A103873-ND | |
Manufacturer | ||
Manufacturer Product Number | 1996706-1 | |
Description | CONN PLUG VITA 67 8POS PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Connector Plug, Male Pins Through Hole VITA 67 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1996706-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Male Pins | |
Connector Style | VITA 67 | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.240" (6.10mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | - | |
Contact Layout, Typical | 8 Coax | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 200VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,851.34000 | ¥3,851.34 |
10 | ¥3,568.91800 | ¥35,689.18 |