1532211-1 | |
---|---|
DigiKey Part Number | A144824-ND |
Manufacturer | |
Manufacturer Product Number | 1532211-1 |
Description | CONN MICRO-D PLUG 21POS SLDR CUP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1532211-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | - | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Metal, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Reverse Layout | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥877.58000 | ¥877.58 |
10 | ¥805.31200 | ¥8,053.12 |
25 | ¥774.33840 | ¥19,358.46 |
50 | ¥748.52660 | ¥37,426.33 |
100 | ¥707.22870 | ¥70,722.87 |