0024G0024-9X | ||
---|---|---|
DigiKey Part Number | A132338-05-ND | |
Manufacturer | ||
Manufacturer Product Number | 0024G0024-9X | |
Description | COAX CABLE-HIGH PERFO 5' | |
Customer Reference | ||
Detailed Description | Twinaxial Cable 24 AWG 5.0' (1.52m) 100 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.149" (3.78mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | 5.0' (1.52m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.054" (1.37mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
2 | ¥0.44500 | ¥0.89 |
3 | ¥0.29667 | ¥0.89 |
5 | ¥0.17800 | ¥0.89 |
7 | ¥0.12714 | ¥0.89 |
10 | ¥0.08900 | ¥0.89 |