539955-2 | ||
---|---|---|
DigiKey Part Number | A120045-ND | |
Manufacturer | ||
Manufacturer Product Number | 539955-2 | |
Description | ERGO DIE MCP 4,8K E | |
Customer Reference | ||
Detailed Description | Tool Die Set For 964309, 1241411, 1241413 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | 964309, 1241411, 1241413 | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |