2063625-2 | |
---|---|
DigiKey Part Number | 2132-2063625-2-ND |
Manufacturer | |
Manufacturer Product Number | 2063625-2 |
Description | SDE MCP6.3 0.2-1.0MM2 DIE SET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For 1241411, 1241413 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | 1241411, 1241413 | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,999.26000 | ¥8,999.26 |
5 | ¥8,688.90400 | ¥43,444.52 |
10 | ¥8,378.58200 | ¥83,785.82 |