1-1579004-1 | |
---|---|
DigiKey Part Number | 1-1579004-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1579004-1 |
Description | TOOL HAND CRIMPER 13.5-15.5AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Heavy Duty Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Heavy Duty Contacts | |
Wire Gauge or Range - AWG | 13.5-15.5 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |