1 µF Feed Through Capacitor 6.3V 4 A 12mOhm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18PH0J105MT000N

DigiKey Part Number
445-3029-2-ND - Tape & Reel (TR)
445-3029-1-ND - Cut Tape (CT)
445-3029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18PH0J105MT000N
Description
CAP FEEDTHRU 1UF 20% 6.3V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 6.3V 4 A 12mOhm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18PH0J105MT000N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
4 A
Manufacturer
TDK
DC Resistance (DCR) (Max)
12mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insertion Loss
40dB @ 800kHz ~ 1GHz
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0603 (1608 Metric), 4 PC Pad
Capacitance
1 µF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Height (Max)
0.035" (0.90mm)
Voltage - Rated
6.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,205
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.92700¥19.27
50¥1.42240¥71.12
100¥1.26700¥126.70
500¥1.00430¥502.15
1,000¥0.92326¥923.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.77893¥3,115.72
8,000¥0.73510¥5,880.80
12,000¥0.71316¥8,557.92
20,000¥0.68883¥13,776.60
28,000¥0.67462¥18,889.36
40,000¥0.66094¥26,437.60
Manufacturers Standard Package