LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
0805-MEM-T

MEM2012S25R0T001

DigiKey Part Number
445-6199-2-ND - Tape & Reel (TR)
445-6199-1-ND - Cut Tape (CT)
445-6199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM2012S25R0T001
Description
FILTER LC(T) 25MHZ SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM2012S25R0T001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
30dB @ 70MHz ~ 2GHz
Manufacturer
TDK
Current
100 mA
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Voltage - Rated
10V
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC (T-Type)
Package / Case
0805 (2012 Metric), 3 PC Pad
Number of Channels
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Center / Cutoff Frequency
25MHz (Cutoff)
Height
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135,867
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.09000¥3.09
10¥2.48600¥24.86
25¥2.29240¥57.31
50¥2.15300¥107.65
100¥2.02510¥202.51
250¥1.86728¥466.82
500¥1.75638¥878.19
1,000¥1.65208¥1,652.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.42006¥5,680.24
8,000¥1.33582¥10,686.56
12,000¥1.28886¥15,466.32
20,000¥1.23202¥24,640.40
28,000¥1.19594¥33,486.32
40,000¥1.15884¥46,353.60
Manufacturers Standard Package