
B72862F1050S160 | |
|---|---|
DigiKey Part Number | 495-B72862F1050S160TR-ND - Tape & Reel (TR) 495-B72862F1050S160CT-ND - Cut Tape (CT) 495-B72862F1050S160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72862F1050S160 |
Description | FILTER LC 270PF 10MHZ ESD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 4th Order Low Pass 2 Channel C = 270pF 1 A 0504 (1410 Metric), Array, 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | B72862F1050S160 Models |
Category | Resistance - Channel (Ohms) 0.2 |
Manufacturer TDK | Current 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Values C = 270pF |
Part Status Active | ESD Protection Yes |
Type Low Pass | Operating Temperature -40°C ~ 85°C |
Filter Order 4th | Applications Audio |
Technology LC | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 0504 (1410 Metric), Array, 6 PC Pad |
Center / Cutoff Frequency 10MHz (Cutoff) | Size / Dimension 0.054" L x 0.039" W (1.37mm x 1.00mm) |
Attenuation Value 60dB @ 900MHz | Height 0.026" (0.65mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.50000 | ¥4.50 |
| 10 | ¥3.65900 | ¥36.59 |
| 25 | ¥3.37480 | ¥84.37 |
| 50 | ¥3.17380 | ¥158.69 |
| 100 | ¥2.98430 | ¥298.43 |
| 250 | ¥2.75208 | ¥688.02 |
| 500 | ¥2.58864 | ¥1,294.32 |
| 1,000 | ¥2.43497 | ¥2,434.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.91142 | ¥9,557.10 |
| 10,000 | ¥1.79798 | ¥17,979.80 |
| 15,000 | ¥1.73473 | ¥26,020.95 |
| 25,000 | ¥1.65818 | ¥41,454.50 |
| 35,000 | ¥1.65195 | ¥57,818.25 |





