10 µF ±10% 50V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X5R1H106KRT06

DigiKey Part Number
445-173434-1-ND - Cut Tape (CT)
445-173434-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26X5R1H106KRT06
Description
CAP CER 10UF 50V X5R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X5R1H106KRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20X7R1H106KRT06TDK15,803445-173297-1-ND¥11.99000Similar
FG20X7S1H106KRT06TDK10,570445-173302-1-ND¥10.09000Similar
FG26X5R1H106KRT00TDK489FG26X5R1H106KRT00-ND¥11.00000Parametric Equivalent
In-Stock: 382
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥7.40200¥74.02
50¥5.85020¥292.51
100¥5.37220¥537.22
500¥4.56354¥2,281.77
1,000¥4.31346¥4,313.46
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.99019¥7,980.38
4,000¥3.82552¥15,302.08
6,000¥3.74303¥22,458.18
10,000¥3.65157¥36,515.70
14,000¥3.59807¥50,372.98
20,000¥3.54662¥70,932.40
Manufacturers Standard Package