10 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20X7R1H106KRT06

DigiKey Part Number
445-173297-1-ND - Cut Tape (CT)
445-173297-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG20X7R1H106KRT06
Description
CAP CER 10UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20X7R1H106KRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,893
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥7.90600¥79.06
50¥6.26700¥313.35
100¥5.76340¥576.34
500¥4.91072¥2,455.36
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥4.38585¥6,578.77
3,000¥4.19757¥12,592.71
4,500¥4.10326¥18,464.67
7,500¥3.99872¥29,990.40
10,500¥3.93760¥41,344.80
15,000¥3.87879¥58,181.85
Manufacturers Standard Package