
FG26X5R1H106KRT00 | |
|---|---|
DigiKey Part Number | FG26X5R1H106KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26X5R1H106KRT00 |
Description | CAP CER 10UF 50V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X5R1H106KRT00 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X5R1H106KRT06 | TDK | 382 | 445-173434-1-ND | ¥11.33000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥7.18700 | ¥71.87 |
| 50 | ¥5.68320 | ¥284.16 |
| 100 | ¥5.21840 | ¥521.84 |
| 500 | ¥4.43322 | ¥2,216.61 |
| 1,000 | ¥4.19024 | ¥4,190.24 |
| 2,500 | ¥3.93367 | ¥9,834.18 |
| 5,000 | ¥3.77896 | ¥18,894.80 |

