
FG20X7S1H106KRT06 | |
|---|---|
DigiKey Part Number | 445-173302-1-ND - Cut Tape (CT) 445-173302-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7S1H106KRT06 |
Description | CAP CER 10UF 50V X7S RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7S1H106KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R1H106KRT06 | TDK | 15,893 | 445-173297-1-ND | ¥11.99000 | Similar |
| FA20X7S1H106KRU00 | TDK | 734 | 445-181121-ND | ¥11.91000 | Parametric Equivalent |
| FA20X7S1H106KRU06 | TDK | 0 | 445-174239-1-ND | ¥12.24000 | Parametric Equivalent |
| FK20X7S1H106KR000 | TDK | 143,800 | 445-FK20X7S1H106K-ND | ¥10.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥6.55000 | ¥65.50 |
| 50 | ¥5.14560 | ¥257.28 |
| 100 | ¥4.71220 | ¥471.22 |
| 500 | ¥3.97968 | ¥1,989.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.53581 | ¥5,303.72 |
| 3,000 | ¥3.37421 | ¥10,122.63 |
| 4,500 | ¥3.29326 | ¥14,819.67 |
| 7,500 | ¥3.20352 | ¥24,026.40 |
| 10,500 | ¥3.15104 | ¥33,085.92 |
| 15,000 | ¥3.10058 | ¥46,508.70 |

