
CEU-AC02-E6-KIT | |
|---|---|
DigiKey Part Number | 445-182075-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CEU-AC02-E6-KIT |
Description | CEU AUTOMOTIVE BOARD FLEX MLCC K |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 0.1µF 50V, 100V Surface Mount, MLCC 100 Pieces (10 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 50V, 100V |
Series | Tolerance ±10% |
Packaging Book | Applications Automotive |
Part Status Active | Quantity 100 Pieces (10 Values - 10 Each) |
Kit Type Ceramic | Packages Included 0603, 0805 (1608, 2012 Metric) |
Capacitance Range 1000pF ~ 0.1µF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.54000 | ¥244.54 |
| 10 | ¥212.40700 | ¥2,124.07 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| CEU4J2X7R1H104K125AE | CAP CER 0.1UF 50V X7R 0805 | 10 |
| CEU3E2X7R1H103K080AE | CAP CER 10000PF 50V X7R 0603 | 10 |
| CEU3E2X7R1H223K080AE | CAP CER 0.022UF 50V X7R 0603 | 10 |
| CEU3E2X7R2A332K080AE | CAP CER 3300PF 100V X7R 0603 | 10 |



