

CEU3E2X7R1H103K080AE | |
|---|---|
DigiKey Part Number | 445-7846-2-ND - Tape & Reel (TR) 445-7846-1-ND - Cut Tape (CT) 445-7846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R1H103K080AE |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R1H103K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R2A103K080AE | TDK | 250 | 445-173673-1-ND | ¥1.49000 | Upgrade |
| CGA3E2X8R1H103K080AE | TDK | 14,589 | 445-173701-1-ND | ¥1.65000 | Upgrade |
| CGA3E2X8R2A103K080AE | TDK | 561 | 445-173727-1-ND | ¥1.90000 | Upgrade |
| 06035C103K4Z4A | KYOCERA AVX | 9,916 | 478-KAF15AR71H103KMCT-ND | ¥1.82000 | Direct |
| 0603Y0500103KET | Knowles Syfer | 2,345 | 1608-1303-1-ND | ¥6.70000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.67800 | ¥6.78 |
| 50 | ¥0.47640 | ¥23.82 |
| 100 | ¥0.41520 | ¥41.52 |
| 500 | ¥0.31030 | ¥155.15 |
| 1,000 | ¥0.27812 | ¥278.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.22346 | ¥893.84 |
| 8,000 | ¥0.20613 | ¥1,649.04 |
| 12,000 | ¥0.19747 | ¥2,369.64 |
| 20,000 | ¥0.18786 | ¥3,757.20 |
| 28,000 | ¥0.18225 | ¥5,103.00 |
| 40,000 | ¥0.17685 | ¥7,074.00 |



