
CEU-AC01-E6-KIT | |
|---|---|
DigiKey Part Number | 445-9016-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CEU-AC01-E6-KIT |
Description | CAP KIT CER 1000PF-0.1UF 180PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 0.1µF 50V, 100V Surface Mount, MLCC 180 Pieces (18 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 50V, 100V |
Series | Tolerance ±10% |
Packaging Case | Applications Automotive, Boardflex Sensitive |
Part Status Not For New Designs | Features Soft Termination |
Kit Type Ceramic | Quantity 180 Pieces (18 Values - 10 Each) |
Capacitance Range 1000pF ~ 0.1µF | Packages Included 0603, 0805 (1608, 2012 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥330.30000 | ¥330.30 |
| 10 | ¥286.95200 | ¥2,869.52 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| CEU4J2X7R1H104K125AE | CAP CER 0.1UF 50V X7R 0805 | 10 |
| CEU3E2X7R1H103K080AE | CAP CER 10000PF 50V X7R 0603 | 10 |
| CEU3E2X7R1H223K080AE | CAP CER 0.022UF 50V X7R 0603 | 10 |
| CEU3E2X7R2A332K080AE | CAP CER 3300PF 100V X7R 0603 | 10 |

