

C2012NP01H472J060AA | |
|---|---|
DigiKey Part Number | 445-14347-2-ND - Tape & Reel (TR) 445-14347-1-ND - Cut Tape (CT) 445-14347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP01H472J060AA |
Description | CAP CER 4700PF 50V NP0 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP01H472J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H472J060AA | TDK | 43,256 | 445-7512-1-ND | ¥1.65000 | Direct |
| C2012NP02A472J125AA | TDK | 3,393 | 445-14359-1-ND | ¥2.89000 | Upgrade |
| C2012NP02E472J125AA | TDK | 0 | 445-172525-1-ND | ¥3.64000 | Upgrade |
| GRM2165C1H472JA01D | Murata Electronics | 60,134 | 490-3044-1-ND | ¥1.16000 | Direct |
| GRM2165C1H472JA01J | Murata Electronics | 0 | GRM2165C1H472JA01J-ND | ¥0.19425 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.45600 | ¥14.56 |
| 50 | ¥1.05700 | ¥52.85 |
| 100 | ¥0.93530 | ¥93.53 |
| 500 | ¥0.72974 | ¥364.87 |
| 1,000 | ¥0.66648 | ¥666.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.55525 | ¥2,221.00 |
| 8,000 | ¥0.52103 | ¥4,168.24 |
| 12,000 | ¥0.50389 | ¥6,046.68 |
| 20,000 | ¥0.48491 | ¥9,698.20 |
| 28,000 | ¥0.47381 | ¥13,266.68 |
| 40,000 | ¥0.46314 | ¥18,525.60 |

