

C2012NP02A472J125AA | |
|---|---|
DigiKey Part Number | 445-14359-2-ND - Tape & Reel (TR) 445-14359-1-ND - Cut Tape (CT) 445-14359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A472J125AA |
Description | CAP CER 4700PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A472J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.71200 | ¥17.12 |
| 50 | ¥1.25540 | ¥62.77 |
| 100 | ¥1.11480 | ¥111.48 |
| 500 | ¥0.87810 | ¥439.05 |
| 1,000 | ¥0.80500 | ¥805.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.72363 | ¥1,447.26 |
| 4,000 | ¥0.67562 | ¥2,702.48 |
| 6,000 | ¥0.65159 | ¥3,909.54 |
| 10,000 | ¥0.62496 | ¥6,249.60 |
| 14,000 | ¥0.60939 | ¥8,531.46 |
| 20,000 | ¥0.59441 | ¥11,888.20 |

