
GRM2165C1H472JA01D | |
|---|---|
DigiKey Part Number | 490-3044-2-ND - Tape & Reel (TR) 490-3044-1-ND - Cut Tape (CT) 490-3044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H472JA01D |
Description | CAP CER 4700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H472JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H472J060AA | TDK | 43,136 | 445-7512-1-ND | ¥1.65000 | Direct |
| C2012NP01H472J060AA | TDK | 2,811 | 445-14347-1-ND | ¥2.48000 | Direct |
| C0805C472J1GACTU | KEMET | 8,772 | 399-C0805C472J1GACTUCT-ND | ¥5.04000 | Upgrade |
| CGJ4C2C0G1H472J060AA | TDK | 4,461 | 445-CGJ4C2C0G1H472J060AACT-ND | ¥2.81000 | Upgrade |
| C0805C472J5GACTU | KEMET | 13,955 | 399-C0805C472J5GACTUCT-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.67000 | ¥6.70 |
| 50 | ¥0.46640 | ¥23.32 |
| 100 | ¥0.40610 | ¥40.61 |
| 500 | ¥0.30334 | ¥151.67 |
| 1,000 | ¥0.27183 | ¥271.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.21816 | ¥872.64 |
| 8,000 | ¥0.20116 | ¥1,609.28 |
| 12,000 | ¥0.19264 | ¥2,311.68 |
| 20,000 | ¥0.18321 | ¥3,664.20 |
| 28,000 | ¥0.17770 | ¥4,975.60 |
| 40,000 | ¥0.17241 | ¥6,896.40 |

