Upgrade
Parametric Equivalent

C2012NP02E472J125AA | |
|---|---|
DigiKey Part Number | 445-172525-2-ND - Tape & Reel (TR) 445-172525-1-ND - Cut Tape (CT) 445-172525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02E472J125AA |
Description | CAP CER 4700PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02E472J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012NP02W472J125AA | TDK | 1,381 | 445-172521-1-ND | ¥3.97000 | Upgrade |
| CGA4J3NP02E472J125AA | TDK | 170 | 445-172603-1-ND | ¥4.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.92972 | ¥1,859.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.17500 | ¥21.75 |



