
B64290L0659X830 | |
|---|---|
DigiKey Part Number | 495-3866-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0659X830 |
Description | FERRITE CORE TOROID 7UH N30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 1.646" (41.80mm) Diameter 0.677" (17.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0659X830 Models |
Category | Gap Ungapped |
Manufacturer TDK | Initial Permeability (µi) 4300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.77 |
Packaging Tray | Effective Length (le) mm 96.29 |
Part Status Active | Effective Area (Ae) mm² 125.3 |
Core Type Toroid | Minimum Core Cross Section (Amin) mm² 125.3 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 12070.0 |
Diameter 1.646" (41.80mm) | Finish Epoxy |
Inductance Factor (Al) 7 µH | Height 0.677" (17.20mm) |
Tolerance ±25% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.61000 | ¥61.61 |
| 10 | ¥41.58200 | ¥415.82 |
| 25 | ¥34.94920 | ¥873.73 |
| 80 | ¥28.61113 | ¥2,288.89 |








