Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,970 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Toroid | - | N30 | 1.047" (26.60mm) | 4.62 µH | ±25% | Ungapped | 4300 | 1.17 | 60.07 | 51.26 | - | 3079 | Epoxy | 0.433" (11.00mm) | - | - | |||
871 In Stock | 1 : ¥103.53000 Tray | Tray | Active | Toroid | - | N30 | 2.040" (51.80mm) | 8.7 µH | ±25% | Ungapped | 4300 | 0.62 | 120.4 | 195.7 | - | 23560 | Epoxy | 0.839" (21.30mm) | - | - | |||
241 In Stock | 1 : ¥53.47000 Box | Box | Active | Toroid | - | N87 | 1.646" (41.80mm) | 3.59 µH | ±25% | Ungapped | 2200 | 0.77 | 96.29 | 125.3 | 125.3 | 12070 | Epoxy | 0.677" (17.20mm) | - | - |