Epoxy N30 Ferrite Core Toroid Type Length Width 2.366" (60.10mm) Diameter 0.740" (18.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy N30 Ferrite Core Toroid Type Length Width 2.366" (60.10mm) Diameter 0.740" (18.80mm) Height
B64290L0040X830
B64290L0040X830

B64290L0040X830

DigiKey Part Number
495-3850-ND
Manufacturer
Manufacturer Product Number
B64290L0040X830
Description
FERRITE CORE TOROID 5.4UH N30
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Epoxy N30 Ferrite Core Toroid Type Length Width 2.366" (60.10mm) Diameter 0.740" (18.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0040X830 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
4300
Packaging
Tray
Core Factor (ΣI/A) mm⁻¹
1.0
Part Status
Active
Effective Length (le) mm
152.4
Core Type
Toroid
Effective Area (Ae) mm²
152.4
Material
N30
Effective Magnetic Volume (Ve) mm³
23230.0
Diameter
2.366" (60.10mm)
Finish
Epoxy
Inductance Factor (Al)
5.4 µH
Height
0.740" (18.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,093
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.56000¥100.56
10¥67.23500¥672.35
25¥56.13680¥1,403.42
50¥48.40600¥2,420.30
100¥45.30550¥4,530.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.