
B72232B0681K001 | |
|---|---|
DigiKey Part Number | 495-76228-ND |
Manufacturer | |
Manufacturer Product Number | B72232B0681K001 |
Description | VARISTOR 1.1KV 25KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 25 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72232B0681K001 Models |
Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer TDK | Current - Surge 25 kA |
Series | Energy 760J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 830 pF @ 1 kHz |
Maximum AC Volts 680 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 895 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 990 V | Package / Case Encased Disc |
Varistor Voltage (Typ) 1.1 kV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.87000 | ¥190.87 |
| 10 | ¥153.25100 | ¥1,532.51 |
| 30 | ¥142.26600 | ¥4,267.98 |
| 100 | ¥133.54220 | ¥13,354.22 |
| 250 | ¥128.62292 | ¥32,155.73 |
| 500 | ¥125.65846 | ¥62,829.23 |





