NTC Thermistor 10k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead, Glass
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57550G1103F005

DigiKey Part Number
495-75858-ND
Manufacturer
Manufacturer Product Number
B57550G1103F005
Description
THERMISTOR NTC 10KOHM 3612K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Glass
Datasheet
 Datasheet
EDA/CAD Models
B57550G1103F005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 300°C
Manufacturer
TDK
Power - Max
32 mW
Packaging
Bulk
Length - Lead Wire
2.80" (71.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B25/85
3612K
Package / Case
Bead, Glass
B25/100
3625K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,008
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.72000¥25.72
5¥22.97400¥114.87
10¥21.95700¥219.57
25¥20.73800¥518.45
50¥19.90580¥995.29
100¥19.14420¥1,914.42
500¥17.61080¥8,805.40
1,000¥17.04000¥17,040.00
5,000¥15.88972¥79,448.60
Manufacturers Standard Package