NTC Thermistor 10k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead, Glass
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57560G1103F000

DigiKey Part Number
495-5823-ND
Manufacturer
Manufacturer Product Number
B57560G1103F000
Description
THERMISTOR NTC 10KOHM 3478K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Glass
Datasheet
 Datasheet
EDA/CAD Models
B57560G1103F000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
3492K
Manufacturer
TDK
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
Bead, Glass
B25/85
3478K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 838
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.14000¥47.14
5¥42.40800¥212.04
10¥40.64700¥406.47
25¥38.55160¥963.79
50¥37.11740¥1,855.87
250¥34.23448¥8,558.62
500¥33.16020¥16,580.10
1,000¥32.17517¥32,175.17
Manufacturers Standard Package