Parametric Equivalent
Parametric Equivalent




NXRT15XV103FA1B040 | |
|---|---|
DigiKey Part Number | 490-7171-ND |
Manufacturer | |
Manufacturer Product Number | NXRT15XV103FA1B040 |
Description | THERMISTOR NTC 10KOHM 3936K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXRT15XV103FA1B040 Models |
Category | B25/50 3936K |
Manufacturer Murata Electronics | B25/85 3977K |
Series | B25/100 3989K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Power - Max 7.5 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Package / Case Bead |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXRT15XV103FA1B030 | Murata Electronics | 98 | 490-14874-ND | ¥3.47000 | Parametric Equivalent |
| NXRT15XV103FA3A016 | Murata Electronics | 2,022 | 490-18143-1-ND | ¥4.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 5 | ¥3.06000 | ¥15.30 |
| 10 | ¥2.89400 | ¥28.94 |
| 25 | ¥2.69600 | ¥67.40 |
| 50 | ¥2.56040 | ¥128.02 |
| 100 | ¥2.43550 | ¥243.55 |
| 500 | ¥2.18542 | ¥1,092.71 |
| 1,000 | ¥2.09256 | ¥2,092.56 |
| 5,000 | ¥1.90590 | ¥9,529.50 |











