
ACT1210R-101-2P-TL00 | |
|---|---|
DigiKey Part Number | 445-ACT1210R-101-2P-TL00TR-ND - Tape & Reel (TR) 445-ACT1210R-101-2P-TL00CT-ND - Cut Tape (CT) 445-ACT1210R-101-2P-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210R-101-2P-TL00 |
Description | CMC 100UH 150MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Number of Lines 2 | Height (Max) 0.098" (2.49mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 150mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.31000 | ¥16.31 |
| 10 | ¥13.42700 | ¥134.27 |
| 25 | ¥12.42040 | ¥310.51 |
| 50 | ¥11.70980 | ¥585.49 |
| 100 | ¥11.04060 | ¥1,104.06 |
| 250 | ¥10.21452 | ¥2,553.63 |
| 500 | ¥9.71202 | ¥4,856.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥7.93465 | ¥47,607.90 |











