SWS600L-60 | |
---|---|
DigiKey Part Number | 285-1792-ND |
Manufacturer | |
Manufacturer Product Number | SWS600L-60 |
Description | AC/DC CONVERTER 60V 600W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 60V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SWS600L-60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 60V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 74°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 2.40" W x 4.72" H (190.0mm x 61.0mm x 119.9mm) | |
Approval Agency | CE, cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,470.84000 | ¥2,470.84 |
10 | ¥2,112.72900 | ¥21,127.29 |
25 | ¥1,909.86320 | ¥47,746.58 |