KWD5-1212 | ||
---|---|---|
DigiKey Part Number | 285-1426-ND | |
Manufacturer | ||
Manufacturer Product Number | KWD5-1212 | |
Description | AC/DC CONVERTER +/-12V 5W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 2 Output 12V 220mA, 220mA 85 ~ 265 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 220mA, 220mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.16" L x 1.77" W x 0.81" H (54.9mm x 45.0mm x 20.5mm) | |
Approval Agency | CE, CSA, TUV, UL | |
Standard Number | - | |
Line Regulation | 0.4% | |
Load Regulation | 0.8% | |
Weight | 0.166 lb (75.3 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥585.98000 | ¥585.98 |
10 | ¥535.49600 | ¥5,354.96 |
25 | ¥490.16360 | ¥12,254.09 |
50 | ¥460.18480 | ¥23,009.24 |