KPSA5-3R3 | ||
---|---|---|
DigiKey Part Number | 285-KPSA5-3R3-ND | |
Manufacturer | ||
Manufacturer Product Number | KPSA5-3R3 | |
Description | AC/DC CONVERTER 3.3V 5W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | KPSA5-3R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.17" L x 1.28" W x 0.83" H (55.1mm x 32.6mm x 21.1mm) | |
Approval Agency | CE, CSA, EN, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.064 lb (29.03 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.23000 | ¥194.23 |
10 | ¥171.75600 | ¥1,717.56 |
25 | ¥160.01640 | ¥4,000.41 |
50 | ¥150.08500 | ¥7,504.25 |