AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
222 In Stock | 1 : ¥192.35000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 5 W | ITE (Commercial) | Universal Input | 0°C ~ 70°C (With Derating) | 72% | Through Hole | 4-DIP Module | 2.17" L x 1.28" W x 0.83" H (55.1mm x 32.6mm x 21.1mm) | CE, CSA, EN, UL | 60950-1 | |||
32 In Stock | 1 : ¥192.35000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | 230mA | 5 W | ITE (Commercial) | Universal Input | 0°C ~ 70°C (With Derating) | 72% | Through Hole | 4-DIP Module | 2.17" L x 1.28" W x 0.83" H (55.1mm x 32.6mm x 21.1mm) | CE, CSA, EN, UL | 60950-1 | |||
15 In Stock 7 Factory | 1 : ¥192.35000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 5 W | ITE (Commercial) | Universal Input | 0°C ~ 70°C (With Derating) | 72% | Through Hole | 4-DIP Module | 2.17" L x 1.28" W x 0.83" H (55.1mm x 32.6mm x 21.1mm) | CE, CSA, EN, UL | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥192.35000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 5 W | ITE (Commercial) | Universal Input | 0°C ~ 70°C (With Derating) | 72% | Through Hole | 4-DIP Module | 2.17" L x 1.28" W x 0.83" H (55.1mm x 32.6mm x 21.1mm) | CE, CSA, EN, UL | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥192.35000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 5 W | ITE (Commercial) | Universal Input | 0°C ~ 70°C (With Derating) | 72% | Through Hole | 4-DIP Module | 2.17" L x 1.28" W x 0.83" H (55.1mm x 32.6mm x 21.1mm) | CE, CSA, EN, UL | 60950-1 |