DSP10-15 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


TDK-Lambda
In Stock: 84
Unit Price: ¥374.55000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 15V 670mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 15V 670mA
Industrial Power Supply Product Range Overview Video

DSP10-15

DigiKey Part Number
285-1226-ND
Manufacturer
Manufacturer Product Number
DSP10-15
Description
AC/DC DIN RAIL SUPPLY 15V 10W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 15V 670mA
Datasheet
 Datasheet
EDA/CAD Models
DSP10-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
670mA
Manufacturer
TDK-Lambda
Power (Watts)
10W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Not For New Designs
Efficiency
78%
Input Type
AC or DC
Operating Temperature
-25°C ~ 71°C (With Derating)
Number of Outputs
1
Features
Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE
DC Voltage - Input (Max)
370V
Base Product Number
Voltage - Output 1
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRL30-12-1TDK-Lambda84285-2645-ND¥374.55000MFR Recommended
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥379.51000¥379.51
10¥333.57000¥3,335.70
25¥316.86640¥7,921.66
50¥304.79400¥15,239.70
100¥293.17960¥29,317.96
250¥278.50204¥69,625.51
Manufacturers Standard Package