AC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 48V 5A
Industrial Power Supply Product Range Overview Video

DPP240-48-1

DigiKey Part Number
285-DPP240-48-1-ND
Manufacturer
Manufacturer Product Number
DPP240-48-1
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
EDA/CAD Models
DPP240-48-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
TDK-Lambda
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
90%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 71°C (With Derating)
Input Type
AC
Features
Adjustable Output, Load Sharing
Number of Outputs
1
Size / Dimension
4.57" L x 3.27" W x 4.92" H (116.0mm x 83.0mm x 125.0mm)
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
48V
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRB240-48-1TDK-Lambda0285-DRB240-48-1-ND¥1,004.08429MFR Recommended
In-Stock: 74
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,644.98000¥1,644.98
10¥1,445.81900¥14,458.19
25¥1,373.44120¥34,336.03
50¥1,334.61860¥66,730.93
Manufacturers Standard Package