CUS250M-12/F | |
---|---|
DigiKey Part Number | 285-CUS250M-12/F-ND |
Manufacturer | |
Manufacturer Product Number | CUS250M-12/F |
Description | AC/DC CONVERTER 12V 250W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS250M-12/F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20.83 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.69" L x 2.52" W x 1.56" H (119.2mm x 64.0mm x 39.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 61010-1; 60601-1; 60950-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,479.98000 | ¥1,479.98 |
10 | ¥1,388.31600 | ¥13,883.16 |
25 | ¥1,343.71240 | ¥33,592.81 |
50 | ¥1,299.10460 | ¥64,955.23 |