VLF3012AT-6R8MR59 | ||
---|---|---|
DigiKey Part Number | 445-3226-2-ND - Tape & Reel (TR) 445-3226-1-ND - Cut Tape (CT) 445-3226-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLF3012AT-6R8MR59 | |
Description | FIXED IND 6.8UH 590MA 270MOHM SM | |
Customer Reference | ||
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 590 mA 270mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | VLF3012AT-6R8MR59 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.110" L x 0.102" W (2.80mm x 2.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |